Part Details for 653111124022 by Wurth Elektronik
Overview of 653111124022 by Wurth Elektronik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653111124022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2131
|
Newark | Conn, Header, 11Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Wurth Elektronik 653111124022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$1.8300 / $2.9500 | Buy Now |
Part Details for 653111124022
653111124022 CAD Models
653111124022 Part Data Attributes
|
653111124022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
653111124022
Wurth Elektronik
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.727 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 653111124022
This table gives cross-reference parts and alternative options found for 653111124022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653111124022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF44110 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle, | Foxconn | 653111124022 vs HF44110 |
IL-Z-11P-S125T3-E | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking Mech, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 653111124022 vs IL-Z-11P-S125T3-E |
10114831-10111LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 11 POSITIONS, TIN PLATING | Amphenol Communications Solutions | 653111124022 vs 10114831-10111LF |
2311-5251-TG | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 653111124022 vs 2311-5251-TG |
2311-5151-TG | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 653111124022 vs 2311-5151-TG |
HTMS-111-02-F-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 653111124022 vs HTMS-111-02-F-S-RA |
2311-6211-TG | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 653111124022 vs 2311-6211-TG |
2311-5151-TG | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 653111124022 vs 2311-5151-TG |
HS82110 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, | Foxconn | 653111124022 vs HS82110 |
2311-5251-TG | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 653111124022 vs 2311-5251-TG |