Part Details for 6539S-1-203 by Bourns Inc
Overview of 6539S-1-203 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 6539S-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H2940
|
Newark | Conductive Plastic Potentiometer, 20Kohm, 15%, 1W, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6539 Series, Potentiometer Mounting:Servo Mount Rohs Compliant: Yes |Bourns 6539S-1-203 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9300 / $32.5800 | Buy Now |
DISTI #
6539S-1-203-ND
|
DigiKey | POT 20K OHM 1W PLASTIC LINEAR Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9584 | Buy Now |
DISTI #
6539S-1-203
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, Linear, 1 W, ? 15% - Bulk (Alt: 6539S-1-203) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5100 / $33.5234 | Buy Now |
DISTI #
652-6539S-1-20K
|
Mouser Electronics | Precision Potentiometers 20K 15% RoHS: Compliant | 0 |
|
$33.3700 / $36.9500 | Order Now |
DISTI #
73195937
|
RS | PRECISION POT - 7/8(22MM) 1-TURN CPBulk, Bag Packaging | Bourns 6539S-1-203 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 / $36.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9200 / $59.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$27.6900 / $30.0000 | Buy Now |
|
Quest Components | 36 |
|
$30.0000 / $32.5000 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.9200 / $59.0200 | Buy Now |
Part Details for 6539S-1-203
6539S-1-203 CAD Models
6539S-1-203 Part Data Attributes
|
6539S-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6539S-1-203
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 20000ohm, 15% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Servo Mount | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 12.7 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | TURRET | |
Tolerance | 15% |