Part Details for 653L22506A3T by CTS Corporation
Overview of 653L22506A3T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653L22506A3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653L22506A3T-ND
|
DigiKey | XTAL OSC XO 225.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4753 | Buy Now |
DISTI #
653L22506A3T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable Output 225MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage ‐10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L22506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5442 / $8.9407 | Buy Now |
DISTI #
774-653L22506A3T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 225.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 20ppm, -10 C/+60 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$7.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5800 / $21.3200 | Buy Now |
DISTI #
653L22506A3T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable Output 225MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage ‐10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L22506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5442 / $8.9407 | Buy Now |
DISTI #
653L22506A3T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable Output 225MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage ‐10°C to +60°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L22506A3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.5442 / $8.9407 | Buy Now |
Part Details for 653L22506A3T
653L22506A3T CAD Models
653L22506A3T Part Data Attributes
|
653L22506A3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653L22506A3T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 225 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |