Part Details for 653P15623I3T by CTS Corporation
Overview of 653P15623I3T by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653P15623I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1375CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1000 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2124 | Buy Now |
DISTI #
653P15623I3T
|
Avnet Americas | Clock Oscillator 156.25MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: 653P15623I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8702 / $3.5576 | Buy Now |
DISTI #
774-653P15623I3T
|
Mouser Electronics | Standard Clock Oscillators 156.25MHz 3.3Volt LVPECL .7ps jitter RoHS: Compliant | 0 |
|
$3.1300 / $3.2100 | Order Now |
|
Future Electronics | 653 Series 156.25 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT LVPECL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 156.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant | 0 |
|
$2.9200 / $6.1300 | Buy Now |
DISTI #
653P15623I3T
|
Avnet Americas | Clock Oscillator 156.25MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: 653P15623I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8702 / $3.5576 | Buy Now |
DISTI #
653P15623I3T
|
Avnet Asia | Clock Oscillator 156.25MHz 3.3V 6-Pin SMD T/R (Alt: 653P15623I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 5000 |
|
$2.0601 / $2.1746 | Buy Now |
Part Details for 653P15623I3T
653P15623I3T CAD Models
653P15623I3T Part Data Attributes:
|
653P15623I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653P15623I3T
CTS Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 653P15623I3T
This table gives cross-reference parts and alternative options found for 653P15623I3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653P15623I3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225EEN156.250000M-CJGA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 653P15623I3T vs SG3225EEN156.250000M-CJGA3 |
GXO-E72L/B156.250MHZ | LVPECL Output Clock Oscillator, 40MHz Min, 200MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | 653P15623I3T vs GXO-E72L/B156.250MHZ |
SG3225EEN156.250000M-CJHA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 653P15623I3T vs SG3225EEN156.250000M-CJHA |
SG3225EEN156.250000M-CJHA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 653P15623I3T vs SG3225EEN156.250000M-CJHA3 |
SIT9386AE-1E3-33E156.250000D | LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN, 6 PIN | SiTime Corporation | 653P15623I3T vs SIT9386AE-1E3-33E156.250000D |
SG7050EEN156.250000M-CJGA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 653P15623I3T vs SG7050EEN156.250000M-CJGA |
SIT9386AE-1E3-33E156.250000G | LVPECL Output Clock Oscillator, 156.25MHz Nom, QFN, 6 PIN | SiTime Corporation | 653P15623I3T vs SIT9386AE-1E3-33E156.250000G |
SG3225EEN156.250000M-CJGA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 653P15623I3T vs SG3225EEN156.250000M-CJGA |
SG7050EEN156.250000M-CJHA3 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 653P15623I3T vs SG7050EEN156.250000M-CJHA3 |
EMCL23H2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653P15623I3T vs EMCL23H2J-156.250MTR |