653P21256C2T
CTS Corporation
Description: LVPECL Output Clock Oscillator, 212.5MHz Nom,

Overview of 653P21256C2T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 653P21256C2T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653P21256C2T-ND
DigiKey XTAL OSC XO 212.5000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $7.5142
$7.5142 Buy Now
DISTI # 653P21256C2T
Avnet Americas Very?Low?Jitter Crystal Oscillator LVPECL Pin 1 Enable 212.5MHz Frequency ?20ppm Frequency Stability 2.5VDC Supply Voltage 20?C to +70?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653P21256C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-653P21256C2T
Mouser Electronics Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVPECL Clock, 212.500000MHz, 2.5V, 500fs Max Phase Jitter, Stab 20ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $7.5300
$7.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $7.4600
$7.4600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $21.4800
  • 500 $11.3400
  • 750 $7.8000
  • 1,000 $7.6400
$7.6400 / $21.4800 Buy Now
DISTI # 653P21256C2T
Avnet Abacus - Tape and Reel (Alt: 653P21256C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 653P21256C2T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 653P21256C2T by CTS Corporation

653P21256C2T
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
212.5 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5mm x 3.2mm x 1.2mm
Rise Time-Max
0.7 ns
Supply Current-Max
88 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD FLASH OVER NICKEL
Want to compare parts?
  1. 653P21256C2T
    CTS Corporation
    LVPECL Output Clock Oscillator, 212.5MHz Nom,
    VS

Related Parts for 653P21256C2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 653P21256C2T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 653P21256C2T by CTS Corporation

Select Manufacturer
Which Manufacturer of 653P21256C2T would you like to use for your alert(s)?
  • Please alert me when 653P21256C2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 653P21256C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 653P21256C2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 653P21256C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 653P21256C2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 653P21256C2T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: