Part Details for 653V2506C2T by CTS Corporation
Overview of 653V2506C2T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653V2506C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653V2506C2T-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7843 | Buy Now |
DISTI #
653V2506C2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 2 Enable 25MHz Frequency ±20ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653V2506C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4871 / $3.0834 | Buy Now |
DISTI #
774-653V2506C2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 25.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 20ppm, -20 C/+70 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.7100 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.3100 | Buy Now |
Part Details for 653V2506C2T
653V2506C2T CAD Models
653V2506C2T Part Data Attributes
|
653V2506C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653V2506C2T
CTS Corporation
LVDS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 653V2506C2T
This table gives cross-reference parts and alternative options found for 653V2506C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653V2506C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9375AE-02A1-2510-25.000000E | LVDS Output Clock Oscillator, 25MHz Nom, PQFW-6 | SiTime Corporation | 653V2506C2T vs SIT9375AE-02A1-2510-25.000000E |
L242-0.25M | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 653V2506C2T vs L242-0.25M |
SIT9375AI-02A1-2510-25.000000E | LVDS Output Clock Oscillator, 25MHz Nom, PQFW-6 | SiTime Corporation | 653V2506C2T vs SIT9375AI-02A1-2510-25.000000E |
SIT9375AE-02P1-2510-25.000000E | LVDS Output Clock Oscillator, 25MHz Nom, PQFN-6 | SiTime Corporation | 653V2506C2T vs SIT9375AE-02P1-2510-25.000000E |
EMDS12F2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V2506C2T vs EMDS12F2J-25.000MTR |
L144-0.25M | LVDS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | 653V2506C2T vs L144-0.25M |
EMDS22F2J-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V2506C2T vs EMDS22F2J-25.000MTR |
EMDS12F2J-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V2506C2T vs EMDS12F2J-25.000M |
EMDS12F2H-25.000MTR | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V2506C2T vs EMDS12F2H-25.000MTR |
SIT9375AI-02P1-2510-25.000000E | LVDS Output Clock Oscillator, 25MHz Nom, PQFN-6 | SiTime Corporation | 653V2506C2T vs SIT9375AI-02P1-2510-25.000000E |