Part Details for 653V4003C2T by CTS Corporation
Overview of 653V4003C2T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653V4003C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653V4003C2T-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7843 | Buy Now |
DISTI #
653V4003C2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 2 Enable 40MHz Frequency ±50ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653V4003C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4871 / $3.0834 | Buy Now |
DISTI #
774-653V4003C2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 40.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.7400 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.3100 | Buy Now |
Part Details for 653V4003C2T
653V4003C2T CAD Models
653V4003C2T Part Data Attributes:
|
653V4003C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653V4003C2T
CTS Corporation
LVDS Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 653V4003C2T
This table gives cross-reference parts and alternative options found for 653V4003C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653V4003C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AI-2B3-25N40.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | 653V4003C2T vs SIT9121AI-2B3-25N40.000000 |
531FA40M0000DGR | LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653V4003C2T vs 531FA40M0000DGR |
531SA40M0000DG | LVDS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 653V4003C2T vs 531SA40M0000DG |
EMDS22M2J-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4003C2T vs EMDS22M2J-40.000MTR |
EMDS12H2J-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4003C2T vs EMDS12H2J-40.000MTR |
EMDS22H2J-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4003C2T vs EMDS22H2J-40.000MTR |
SIT9121AI-2B3-25E40.000000Y | LVDS Output Clock Oscillator, 40MHz Nom, | SiTime Corporation | 653V4003C2T vs SIT9121AI-2B3-25E40.000000Y |
EMDS12D2H-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4003C2T vs EMDS12D2H-40.000M |
EMDS22H2H-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4003C2T vs EMDS22H2H-40.000M |
EMDS22M2H-40.000MTR | CRYSTAL OSCILLATOR, CLOCK, 40MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653V4003C2T vs EMDS22M2H-40.000MTR |