Part Details for 6546 by Pomona Electronics
Overview of 6546 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-007LF | Amphenol Communications Solutions | 65461-007-CUSTOMER HDR RA | |
65461-074 | Amphenol Communications Solutions | 65461-074-CUS.HDR RA 2X30 | |
65461-038LF | Amphenol Communications Solutions | 65461-038LF-CUS HDR |
Price & Stock for 6546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1076
|
Newark | Banana Plug Set, 15A, Screw, 10 Piece, Gender:Plug, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 6546 RoHS: Compliant Min Qty: 5 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$21.7500 / $24.9400 | Buy Now |
DISTI #
501-1637-ND
|
DigiKey | CONN BAN PLG STACK SLDRLESS 10PC Min Qty: 1 Lead time: 2 Weeks Container: 10 per Bag |
57 In Stock |
|
$24.6376 / $25.5900 | Buy Now |
DISTI #
565-6546
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG KIT RoHS: Compliant | 13 |
|
$24.6400 | Buy Now |
DISTI #
71225855
|
RS | BANANA PLUG KIT | Pomona Electronics 6546 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$25.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5100 / $28.9900 | Buy Now |
DISTI #
35285.1
|
TestEquity LLC | Pomona 6546 Banana Plug, Solderless, 15 A, 5000 V, 18-22 AWG, Brass, Nickel Plated | 0 |
|
$28.9900 | Buy Now |
Part Details for 6546
6546 CAD Models
6546 Part Data Attributes
|
6546
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6546
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |