Part Details for 65474-002LF by Amphenol FCi
Results Overview of 65474-002LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65474-002LF Information
65474-002LF by Amphenol FCi is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
| 10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
| 10033362-002LF | Amphenol Communications Solutions | 10033362-002LF-VERTICAL GUIDE PIN |
Price & Stock for 65474-002LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70088932
|
RS | CONNECTOR JUMPER 2.54MM(.100)CONTACT CENTERS PURE TIN PLATED 2 CONTACT Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1596 |
|
$0.2790 / $0.3880 | Buy Now |
|
DISTI #
BRG65474-002LF
|
Heilind Electronics | MINI JUMP 2POS 100CC | Americas - 12315 in Stock |
|
$0.1385 / $0.1793 | Buy Now |
|
|
Bristol Electronics | 35137 |
|
RFQ | ||
|
|
Bristol Electronics | 1501 |
|
RFQ | ||
|
DISTI #
BRG65474-002LF
|
Interstate Connecting Components | MINI JUMP 2POS 100CC | 2873 |
|
$0.1385 / $0.1793 | Buy Now |
|
DISTI #
65474-002LF
|
PEI Genesis | MINI JUMP 2POS 100CC-65474-002 | 0 |
|
Buy Now | |
|
DISTI #
SMC-65474-002LF
|
Sensible Micro Corporation | Shunt 2 Pos Lf RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Bulk | 4537 |
|
RFQ |
Part Details for 65474-002LF
65474-002LF CAD Models
65474-002LF Part Data Attributes
|
|
65474-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65474-002LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Polyester, 94v-0 | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.385 Inch | |
| Body Length | 0.205 Inch | |
| Connector Type | Interconnection Device | |
| Contact Gender | Female | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Durability | 50 Cycles | |
| Insertion Force-Max | 4.448 N | |
| Insulation Resistance | 50000000000 Ω | |
| Insulator Material | Polyester | |
| Mating Contact Pitch | 0.1 Inch | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -55 °C | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.5 A | |
| Reference Standard | Ul, Csa | |
| Total Number of Contacts | 2 | |
| Withdrawl Force-Min | .2919 N |
Alternate Parts for 65474-002LF
This table gives cross-reference parts and alternative options found for 65474-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65474-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 68786-302 | Amphenol FCi | $0.1137 | Interconnection Device | 65474-002LF vs 68786-302 |
| 68786-202LF | Amphenol FCi | $0.1245 | Interconnection Device, LEAD FREE | 65474-002LF vs 68786-202LF |
| 68786-202 | Amphenol Communications Solutions | $0.1370 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | 65474-002LF vs 68786-202 |
| 68786-302LF | Amphenol FCi | $0.1567 | Interconnection Device, LEAD FREE | 65474-002LF vs 68786-302LF |
| 71363-302LF | Amphenol Communications Solutions | $0.2762 | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54um (100u".) Pure Tin Plating | 65474-002LF vs 71363-302LF |
| 71363-202 | Amphenol Communications Solutions | $0.5221 | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.76um (30u".) Gold Plating | 65474-002LF vs 71363-202 |
| JUN02SS-FOB | Crane Connectors | Check for Price | Interconnection Device | 65474-002LF vs JUN02SS-FOB |
| JUN02SSHOA | Crane Connectors | Check for Price | INTERCONNECTION DEVICE | 65474-002LF vs JUN02SSHOA |
65474-002LF Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) to ensure proper seating and prevent damage to the connector or PCB.
-
Yes, the 65474-002LF is designed to withstand vibrations and is suitable for use in harsh environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the connector.
-
The operating temperature range for the 65474-002LF is -40°C to 105°C (-40°F to 221°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the 65474-002LF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The 65474-002LF has a mating cycle life of at least 500 cycles, but this may vary depending on the application and environmental conditions.