Part Details for 65474-010LF by Amphenol FCi
Overview of 65474-010LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 65474-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65474-010LF
|
Heilind Electronics | MINI JUMP 2 POS.100CC | Americas - 3313 in Stock |
|
$0.2408 / $0.3126 | Buy Now |
|
Quest Components | MINI-JUMP ASSEMBLY .100/2.54 CC | 500 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | MINI-JUMP ASSEMBLY .100/2.54 CC | 360 |
|
$0.5500 / $1.1000 | Buy Now |
DISTI #
BRG65474-010LF
|
Interstate Connecting Components | MINI JUMP 2 POS.100CC | 773 |
|
$0.2408 / $0.3126 | Buy Now |
Part Details for 65474-010LF
65474-010LF CAD Models
65474-010LF Part Data Attributes
|
65474-010LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65474-010LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLYESTER, 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.205 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .2919 N |
Alternate Parts for 65474-010LF
This table gives cross-reference parts and alternative options found for 65474-010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65474-010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71363-102LF | Interconnection Device, LEAD FREE | Amphenol FCi | 65474-010LF vs 71363-102LF |
JUN02SS-GOH | Interconnection Device | Crane Connectors | 65474-010LF vs JUN02SS-GOH |
JUN02SS-GOA | Interconnection Device | Crane Connectors | 65474-010LF vs JUN02SS-GOA |