Part Details for 654C25003I2T by CTS Corporation
Overview of 654C25003I2T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 654C25003I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654C25003I2T-ND
|
DigiKey | XTAL OSC XO 250.0000MHZ HCMOS Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4448 | Buy Now |
DISTI #
654C25003I2T
|
Avnet Americas | Advanced PLL Clock HCMOS 250MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 654C25003I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9131 / $2.6108 | Buy Now |
DISTI #
774-654C25003I2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Advanced PLL HCMOS Clock, 250.0000MHz, +2.5V, Stab 50ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 600fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.3500 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |
DISTI #
654C25003I2T
|
Avnet Americas | Advanced PLL Clock HCMOS 250MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 654C25003I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9131 / $2.6108 | Buy Now |
DISTI #
654C25003I2T
|
Avnet Americas | Advanced PLL Clock HCMOS 250MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 654C25003I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9131 / $2.6108 | Buy Now |
Part Details for 654C25003I2T
654C25003I2T CAD Models
654C25003I2T Part Data Attributes
|
654C25003I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
654C25003I2T
CTS Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |