Part Details for 654E13205C3T by CTS Corporation
Overview of 654E13205C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 654E13205C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654E13205C3T-ND
|
DigiKey | XTAL OSC XO 132.0000MHZ LVPECL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8552 | Buy Now |
DISTI #
654E13205C3T
|
Avnet Americas | Advanced PLL Clock LVPECL 132MHz ±25ppm 3.3V T/R - Tape and Reel (Alt: 654E13205C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3375 / $3.1619 | Buy Now |
DISTI #
774-654E13205C3T
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Advanced PLL LVPECL Clock, 132.0000MHz, +3.3V, Stab 25ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.7800 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $5.4400 | Buy Now |
DISTI #
654E13205C3T
|
Avnet Americas | Advanced PLL Clock LVPECL 132MHz ±25ppm 3.3V T/R - Tape and Reel (Alt: 654E13205C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3375 / $3.1619 | Buy Now |
Part Details for 654E13205C3T
654E13205C3T CAD Models
654E13205C3T Part Data Attributes:
|
654E13205C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
654E13205C3T
CTS Corporation
LVPECL Output Clock Oscillator, 132MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 132 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 654E13205C3T
This table gives cross-reference parts and alternative options found for 654E13205C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 654E13205C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
654P13205C3T | LVPECL Output Clock Oscillator, 132MHz Nom, | CTS Corporation | 654E13205C3T vs 654P13205C3T |