Part Details for 655.1686.003 by Altech Corporation
Overview of 655.1686.003 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1686CS8#PBF | Analog Devices | 52Mbps Prec Delay RS485 Fail-S | |
LTC1686IS8#TRPBF | Analog Devices | 52Mbps Prec Delay RS485 Fail-S | |
LTC1686CS8#TRPBF | Analog Devices | 52Mbps Prec Delay RS485 Fail-S |
Price & Stock for 655.1686.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-6551686003
|
Mouser Electronics | Circuit Breaker Accessories OPTICAL SENSOR | 0 |
|
$330.0800 / $336.8600 | Order Now |
DISTI #
71238788
|
RS | OPTICAL SENSOR, OR20EE-MAR5-20.0-ALET | Altech Corp 655.1686.003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$323.7900 / $348.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.8900 / $327.0600 | Buy Now |
Part Details for 655.1686.003
655.1686.003 CAD Models
655.1686.003 Part Data Attributes
|
655.1686.003
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
655.1686.003
Altech Corporation
Linear Position Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-09-23 | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 24 mm | |
Body Height | 88 mm | |
Body Length or Diameter | 63 mm | |
Housing | PA6.6 | |
Measurement Range-Max (mm) | 20000 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 265 V | |
Supply Voltage-Min | 12 V | |
Termination Type | SCREW TERMINAL |