Part Details for 65524-325 by Amphenol Communications Solutions
Overview of 65524-325 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 65524-325
65524-325 CAD Models
65524-325 Part Data Attributes
|
65524-325
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65524-325
Amphenol Communications Solutions
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65524-325
This table gives cross-reference parts and alternative options found for 65524-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65524-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-725P025-AU/S | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | FUJITSU Component Ltd | 65524-325 vs FCN-725P025-AU/S |
76447-425 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65524-325 vs 76447-425 |
68764-925HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65524-325 vs 68764-925HLF |
42377-0130 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65524-325 vs 42377-0130 |
8614-20-25-1-LO-14-LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65524-325 vs 8614-20-25-1-LO-14-LF |
68015-425-255030LF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65524-325 vs 68015-425-255030LF |
94099-625 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65524-325 vs 94099-625 |
79409-725HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65524-325 vs 79409-725HLF |
78554-625 | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65524-325 vs 78554-625 |
78541-725HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65524-325 vs 78541-725HLF |