There are no models available for this part yet.
Overview of 65564 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 65564 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H6297
|
Newark | Gate Valve Lockout Device, Lockout Device Type:Gate Valve, Lock Material:-, Lock Colour:-, Product Range:-, Colour:Red, Shackle Clearance - Vertical:0.75", Shackle Diameter:0.375", Valve Handle Size:10 X 13 Rohs Compliant: Na |Brady 65564 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$54.9900 | Buy Now | |
DISTI #
2267-65564-ND
|
DigiKey | GATE VALVE LOCKOUTS GVLO 10-13 R Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.2800 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$52.8100 / $54.9900 | Buy Now | |||
DISTI #
10026313
|
Techni-Tool, Inc. | Brady 65564 Red Gate Valve Lockout, 13.96" Diameter | 0 |
|
$54.9900 | Buy Now | |
DISTI #
10026313
|
TestEquity LLC | Brady 65564 Red Gate Valve Lockout, 13.96" Diameter | 0 |
|
$54.9900 | Buy Now |