Part Details for 655V12505I2T by CTS Corporation
Overview of 655V12505I2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 655V12505I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655V12505I2T-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6257 | Buy Now |
DISTI #
655V12505I2T
|
Avnet Americas | Ultra?Low?Jitter Clock?Crystal Oscillator LVDS Pin 2 Enable Output 125MHz Frequency ?25ppm Frequency Stability 2.5VDC Supply Voltage 40?C to +85?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 655V12505I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-655V12505I2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 125.000000MHz, 2.5V, 100fs Typical Phase Jitter, Stab 25ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.4600 / $3.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $8.9100 | Buy Now |
DISTI #
655V12505I2T
|
Avnet Abacus | - Tape and Reel (Alt: 655V12505I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 655V12505I2T
655V12505I2T CAD Models
655V12505I2T Part Data Attributes
|
655V12505I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
655V12505I2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 655V12505I2T
This table gives cross-reference parts and alternative options found for 655V12505I2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 655V12505I2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3DBF4-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF4-125.0000T3 |
XPL52C125.000000I | LVDS Output Clock Oscillator, 125MHz Nom | Renesas Electronics Corporation | 655V12505I2T vs XPL52C125.000000I |
AX7DBF3-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | 655V12505I2T vs AX7DBF3-125.0000T |
AX3DBF2-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF2-125.0000 |
AX3DBF3-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF3-125.0000T |
AX3DBF2-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF2-125.0000T |
AX3DBF4-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF4-125.0000 |
AX3DBF1-125.0000 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF1-125.0000 |
AK5DBF1-125.0000T2 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AK5DBF1-125.0000T2 |
AX3DBF1-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 655V12505I2T vs AX3DBF1-125.0000T |