Part Details for 6560-201-22233 by TE Connectivity
Overview of 6560-201-22233 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6560-201-22233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6560-201-22233-ND
|
DigiKey | CONT PIN Min Qty: 30 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
9437 In Stock |
|
$1.9400 / $2.7600 | Buy Now |
DISTI #
6560-201-22233-ND
|
DigiKey | CONT PIN Min Qty: 30 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3473 | Buy Now |
DISTI #
6560-201-22233
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: 6560-201-22233) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2390 / $2.5278 | Buy Now |
DISTI #
571-6560-201-22233
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CONT PIN RoHS: Compliant | 2533 |
|
$2.3400 / $3.6300 | Buy Now |
DISTI #
DCH6560-201-22233
|
Heilind Electronics | CONT PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63511528
|
Verical | Contact PIN 22 Size Crimp ST Cable Mount Min Qty: 25 Package Multiple: 1 | Americas - 9437 |
|
$1.8200 / $2.5800 | Buy Now |
DISTI #
6560-201-22233
|
TTI | Circular MIL Spec Tools, Hardware & Accessories CONT PIN Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.3200 | Buy Now |
DISTI #
6560-201-22233
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: 6560-201-22233) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2390 / $2.5278 | Buy Now |
DISTI #
6560-201-22233
|
Avnet Americas | PIN Contact Size 22 Crimp Straight Cable Mount - Bulk (Alt: 6560-201-22233) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2390 / $2.5278 | Buy Now |
DISTI #
DCH6560-201-22233
|
Interstate Connecting Components | CONT PIN | 0 |
|
Buy Now |
Part Details for 6560-201-22233
6560-201-22233 CAD Models
6560-201-22233 Part Data Attributes
|
6560-201-22233
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6560-201-22233
TE Connectivity
CONT PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT WITH CABLE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |