Part Details for 6560069 (ALTERNATE: 6560069) by RS Pro
Overview of 6560069 (ALTERNATE: 6560069) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6560069 (ALTERNATE: 6560069)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646679
|
RS | Right Angle Cable Mount MMCX Connectors 50 Ohm Crimp Solder Term. 0 to 6 GHz | RS PRO 6560069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$5.2870 | Buy Now |