Part Details for 656E12285C2T by CTS Corporation
Overview of 656E12285C2T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656E12285C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656E12285C2T-ND
|
DigiKey | XTAL OSC XO 122.8800MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8552 | Buy Now |
DISTI #
656E12285C2T
|
Avnet Americas | Advanced PLL Clock LVPECL 122.88MHz ±25ppm Stability 2.5V T/R - Tape and Reel (Alt: 656E12285C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3375 / $3.1619 | Buy Now |
DISTI #
774-656E12285C2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Advanced PLL LVPECL Clock, 122.8800MHz, +2.5V, Stab 25ppm, -20 C/+70 C, Pin 2 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$2.8100 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $5.4400 | Buy Now |
DISTI #
656E12285C2T
|
Avnet Americas | Advanced PLL Clock LVPECL 122.88MHz ±25ppm Stability 2.5V T/R - Tape and Reel (Alt: 656E12285C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3375 / $3.1619 | Buy Now |
DISTI #
656E12285C2T
|
Avnet Americas | Advanced PLL Clock LVPECL 122.88MHz ±25ppm Stability 2.5V T/R - Tape and Reel (Alt: 656E12285C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3375 / $3.1619 | Buy Now |
Part Details for 656E12285C2T
656E12285C2T CAD Models
656E12285C2T Part Data Attributes
|
656E12285C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
656E12285C2T
CTS Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 656E12285C2T
This table gives cross-reference parts and alternative options found for 656E12285C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 656E12285C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK7PBF1-122.8800 | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | 656E12285C2T vs AK7PBF1-122.8800 |
AK7PBF1-122.8800T2 | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | 656E12285C2T vs AK7PBF1-122.8800T2 |
AK5PBF1-122.8800T2 | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | 656E12285C2T vs AK5PBF1-122.8800T2 |