Part Details for 656L10405I2T by CTS Corporation
Overview of 656L10405I2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 656L10405I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656L10405I2T-ND
|
DigiKey | XTAL OSC XO 104.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0864 | Buy Now |
DISTI #
656L10405I2T
|
Avnet Americas | Clock Oscillator 104MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: 656L10405I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-656L10405I2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Advanced PLL Clock, 600fs Typical Phase Jitter, 104.000000MHz, 2.5V, Stab 25ppm, -40 C/+85 C RoHS: Compliant | 0 |
|
$2.9600 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
656L10405I2T
|
Avnet Abacus | - Tape and Reel (Alt: 656L10405I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 656L10405I2T
656L10405I2T CAD Models
656L10405I2T Part Data Attributes
|
656L10405I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
656L10405I2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 104 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |