Part Details for 656P24575I3T by CTS Corporation
Overview of 656P24575I3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 656P24575I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656P24575I3T-ND
|
DigiKey | XTAL OSC XO 245.7600MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0864 | Buy Now |
DISTI #
656P24575I3T
|
Avnet Americas | Clock Oscillator 245.76MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: 656P24575I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4446 / $3.2994 | Buy Now |
DISTI #
774-656P24575I3T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Advanced PLL Clock, 600fs Typical Phase Jitter, 245.760000MHz, 3.3V, Stab 25ppm, -40 C/+85 C RoHS: Compliant | 0 |
|
$2.9000 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
656P24575I3T
|
Avnet Abacus | - Tape and Reel (Alt: 656P24575I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 656P24575I3T
656P24575I3T CAD Models
656P24575I3T Part Data Attributes
|
656P24575I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
656P24575I3T
CTS Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 245.76 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |