Part Details for 657008230201 by Wurth Elektronik
Overview of 657008230201 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 657008230201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4070
|
Newark | Conn, Header, 8Pos, 2Row, 5.7Mm, Tht Rohs Compliant: Yes |Wurth Elektronik 657008230201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9500 / $4.1800 | Buy Now |
DISTI #
732-657008230201-ND
|
DigiKey | WR-MPC5 MEGA POWER CONNECTORS 5. Min Qty: 1 Lead time: 22 Weeks Container: Tray |
56 In Stock |
|
$2.7760 / $4.0200 | Buy Now |
DISTI #
710-657008230201
|
Mouser Electronics | Headers & Wire Housings WR-MPC5 THT Dual Row Male Header Vertical Classic Glow-Wire 8 Pins RoHS: Compliant | 113 |
|
$2.7700 / $4.0200 | Buy Now |
Part Details for 657008230201
657008230201 CAD Models
657008230201 Part Data Attributes
|
657008230201
Wurth Elektronik
Buy Now
|
Compare Parts:
657008230201
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |