Part Details for 6574S-1-103 by Bourns Inc
Overview of 6574S-1-103 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6574S-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3344
|
Newark | Conductive Plastic Potentiometer, 10Kohm, 10%, 2W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:6574S Series, Potentiometer Mounting:Servo Mount Rohs Compliant: Yes |Bourns 6574S-1-103 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7100 | Buy Now |
DISTI #
6574S-1-103-ND
|
DigiKey | POT 10K OHM 2W PLASTIC LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51 In Stock |
|
$167.8140 / $178.3000 | Buy Now |
DISTI #
6574S-1-103
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 2 W, ± 10% - Bulk (Alt: 6574S-1-103) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8062 / $147.4599 | Buy Now |
DISTI #
652-6574S-1-10K
|
Mouser Electronics | Precision Potentiometers 10K 10% Servo Mnt RoHS: Compliant | 53 |
|
$153.3200 / $176.7000 | Buy Now |
DISTI #
V36:1790_06244650
|
Arrow Electronics | Res POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 | Americas - 23 |
|
$152.6700 / $175.5800 | Buy Now |
DISTI #
70274678
|
RS | Potentiometer Conductive Plastic 1 Turn 10 kOhms Power 2W Servo 6574 Series | Bourns 6574S-1-103 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$154.5400 / $173.6400 | RFQ |
|
Onlinecomponents.com | Res POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount RoHS: Compliant |
53 In Stock |
|
$145.0200 / $171.1100 | Buy Now |
DISTI #
66680439
|
Verical | Res POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount Min Qty: 2 Package Multiple: 2 Date Code: 2107 | Americas - 52 |
|
$225.1447 | Buy Now |
DISTI #
75725652
|
Verical | Res POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 23 |
|
$152.6700 / $175.5800 | Buy Now |
DISTI #
6574S-1-103
|
TTI | Precision Potentiometers 10K 10% Servo Mnt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$147.8400 / $174.8800 | Buy Now |
Part Details for 6574S-1-103
6574S-1-103 CAD Models
6574S-1-103 Part Data Attributes:
|
6574S-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6574S-1-103
Bourns Inc
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Servo Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 51 mm | |
Package Length | 15.24 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 350 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | BINDING POST | |
Tolerance | 10% |