Part Details for 65781-159 by Amphenol Communications Solutions
Overview of 65781-159 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-004 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,8 Positions | |
65781-013 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,26 Positions | |
65781-006 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,12 Positions |
Price & Stock for 65781-159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y7728
|
Newark | 65781-159-Vcc/Tube |Amphenol Communications Solutions 65781-159 RoHS: Not Compliant Min Qty: 2875 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
65781-159-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 2875 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2558 | Buy Now |
Part Details for 65781-159
65781-159 CAD Models
65781-159 Part Data Attributes
|
65781-159
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65781-159
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,20 Positions
|
Part Life Cycle Code | Active | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |