Part Details for 657BF0102 by Vishay Spectrol
Overview of 657BF0102 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 657BF0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-657BF0102-ND
|
DigiKey | POT PLASTIC LINEAR Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$16.4476 | Buy Now |
Part Details for 657BF0102
657BF0102 CAD Models
657BF0102 Part Data Attributes
|
657BF0102
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
657BF0102
Vishay Spectrol
Position, Rotary, Potentiometric Sensor, POSITION, ROTARY SENSOR-CONDUCTIVE PLASTIC, RECTANGULAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SPECTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | IP 67 | |
Body Breadth | 15.81 mm | |
Body Length or Diameter | 17.46 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |