Part Details for 657BR0104 by Vishay Intertechnologies
Overview of 657BR0104 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 657BR0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657BR0104
|
Avnet Americas | 657-0-0-104 - Boxed Product (Development Kits) (Alt: 657BR0104) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$12.3850 / $13.9703 | Buy Now |
DISTI #
594-657-0-0-104
|
Mouser Electronics | Industrial Motion & Position Sensors 5/8"SQ 100Kohms 20% Round SS Shaft RoHS: Compliant | 4 |
|
$15.3700 / $24.0200 | Buy Now |
Part Details for 657BR0104
657BR0104 CAD Models
657BR0104 Part Data Attributes
|
657BR0104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
657BR0104
Vishay Intertechnologies
Potentiometric Sensor, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | IP 67 | |
Body Breadth | 15.81 mm | |
Body Length or Diameter | 17.46 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC |