Part Details for 658 by CEC Industries Ltd
Overview of 658 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2182
|
Newark | Lamp, Incandescent, wedge, 14V, 1.12W, Supply Voltage:14V, Lamp Base Type:Wedge, Bulb Size:T-3 1/4, Mscp:0.31, Average Bulb Life:15000H, Product Range:-, Current Rating:80Ma, Lead Style:Wedge, Length:26.8Mm, Power Rating:1.12W Rohs Compliant: Yes |Cec Industries 658 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4960 / $1.2400 | Buy Now |
DISTI #
4895-658-ND
|
DigiKey | Box of 10 T3 1/4 WEDGE 14V .08A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$7.3300 | Buy Now |