Part Details for 65801-010LF by Amphenol Communications Solutions
Overview of 65801-010LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65801-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K1452
|
Newark | Ffc/Fpc Connector, Receptacle 10 Position 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Fci Clincher Series, Contact Termination Type:Idc/Idt, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 65801-010LF Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
609-2166-ND
|
DigiKey | CONN FFC FPC RCPT 10POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1316 In Stock |
|
$1.0973 / $2.1200 | Buy Now |
|
Future Electronics | 10 Position 2.54 mm Pitch In Line FFC FPC Clincher Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 42 Container: Tray | 0Tray |
|
$1.0700 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Clincher&trade, Flex Connectors - Receptacle Assembly - Single Row - 10 Positions - 2.54mm (.100in) Pitch. RoHS: Compliant |
226 In Stock |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
1103980
|
element14 Asia-Pacific | SOCKET, IDC, PLANAR, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 2593 |
|
$1.2278 / $2.1375 | Buy Now |
DISTI #
1103980
|
Farnell | SOCKET, IDC, PLANAR, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2593 |
|
$1.1375 / $2.1799 | Buy Now |
Part Details for 65801-010LF
65801-010LF CAD Models
65801-010LF Part Data Attributes:
|
65801-010LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65801-010LF
Amphenol Communications Solutions
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 10 Positions, 2.54mm (.100in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CLINCHER | |
Body Breadth | 0.1 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.942 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |