Part Details for 65801-037LF by Amphenol FCi
Overview of 65801-037LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65801-037LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06353350
|
Arrow Electronics | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 8 Positions, 2.54mm (.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1535 | Americas - 13 |
|
$0.2700 | Buy Now |
DISTI #
70247679
|
RS | Conn, Rect, BrdtoCbl, CblRECP, 8Cnts, Clincher, Blue, 1Row, 0.33mmCblDia | Amphenol FCI (Amphenol CS) 65801-037LF RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $2.6300 | RFQ |
DISTI #
BRG65801-037LF
|
Heilind Electronics | CLINCHER RECEPT ASSY, GOLD | Americas - 0 in Stock |
|
$1.6800 / $1.7360 | Buy Now |
DISTI #
BRG65801-037LF
|
Interstate Connecting Components | CLINCHER RECEPT ASSY, GOLD | 0 |
|
$1.6800 / $1.7360 | Buy Now |
Part Details for 65801-037LF
65801-037LF CAD Models
65801-037LF Part Data Attributes:
|
65801-037LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65801-037LF
Amphenol FCi
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CLINCHER | |
Body Breadth | 0.1 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.942 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.942 N |