-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT Female Shrouded Vertical Receptacle 5.30mm Height WR-BTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8233
|
Newark | Connector, Rcpt, 64Pos, 2Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:64Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 658105303064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4200 / $8.0100 | Buy Now |
DISTI #
732-11556-1-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
326 In Stock |
|
$4.7600 / $7.4400 | Buy Now |
DISTI #
710-658105303064
|
Mouser Electronics | Board to Board & Mezzanine Connectors WR-BTB 1mm Fml Vert Recptl 5.3mm Ht 64P RoHS: Compliant | 0 |
|
$4.7600 / $6.9800 | Order Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Quest Components | 464 |
|
$5.7120 / $11.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
658105303064
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
658105303064
Wurth Elektronik
1.00mm SMT Female Shrouded Vertical Receptacle 5.30mm Height WR-BTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |