Part Details for 65817014LF by Amphenol FCi
Overview of 65817014LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65817-014LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 22 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 65817014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458785
|
RS | MINI LATCH HSG BULKHEAD | Amphenol FCI (Amphenol CS) 65817014LF Min Qty: 1500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |