Part Details for 65823-067 by Amphenol FCi
Overview of 65823-067 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 65823-067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06341182
|
Arrow Electronics | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 uin) Gold Mating Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 | Americas - 45 |
|
$0.3350 / $1.3248 | Buy Now |
DISTI #
BRG65823-067
|
Heilind Electronics | QUICKIE HEADER | Americas - 0 in Stock |
|
$4.3960 / $4.4681 | Buy Now |
DISTI #
65685538
|
Verical | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 uin) Gold Mating Plating RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 102 |
|
$5.9500 / $7.0700 | Buy Now |
DISTI #
BRG65823-067
|
Interstate Connecting Components | QUICKIE HEADER | 0 |
|
$4.3960 / $4.4681 | Buy Now |
Part Details for 65823-067
65823-067 CAD Models
65823-067 Part Data Attributes
|
65823-067
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65823-067
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |