Part Details for 65823 by Klein Tools Inc
Overview of 65823 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9754
|
Newark | 5/8" Spark Plug Socket, 0.5" Drive, Hex, Socket Type:Hex, Af Size - Metric:15.875Mm, Af Size - Imperial:0.625", Drive Size - Imperial:0.5", Product Range:- Rohs Compliant: Na |Klein Tools 65823 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 | Buy Now |
DISTI #
65823-ND
|
DigiKey | SOCKET SPRK PLUG CHROME FIN 5/8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$7.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 | Buy Now |