Part Details for 65846-001 by Amphenol Corporation
Overview of 65846-001 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-028LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 52 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65846-001
|
Avnet Americas | MINI LATCH HSG .100X.100CC POL - Bulk (Alt: 65846-001) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |