Part Details for 65846-001LF by Amphenol FCi
Overview of 65846-001LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65846-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06350449
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 24 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2216 | Americas - 763 |
|
$1.2780 / $1.7490 | Buy Now |
DISTI #
P40:2555_17998025
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 24 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Europe - 14 |
|
$1.2538 / $1.4250 | Buy Now |
DISTI #
E02:0323_00921909
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 24 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2305 | Europe - 7 |
|
$1.8395 / $2.2339 | Buy Now |
DISTI #
V99:2348_06350449
|
Arrow Electronics | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 24 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1842 | Americas - 4 |
|
$1.1370 / $1.5604 | Buy Now |
DISTI #
70252515
|
RS | Conn Rect Hsg Recept 24 Pos 2.54mm 36-22 AWG Mini-PV 2-Row Polarized | Amphenol FCI (Amphenol CS) 65846-001LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$2.3300 / $3.0300 | Buy Now |
DISTI #
BRG65846-001LF
|
Heilind Electronics | MINI LATCH HSG DR POL | Americas - 300 in Stock |
|
$2.5202 / $2.6484 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
BRG65846-001LF
|
Interstate Connecting Components | MINI LATCH HSG DR POL | 100 |
|
$2.5202 / $2.6484 | Buy Now |
Part Details for 65846-001LF
65846-001LF CAD Models
65846-001LF Part Data Attributes
|
65846-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65846-001LF
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.194 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65846-001LF
This table gives cross-reference parts and alternative options found for 65846-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65486-024LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 65846-001LF vs 65486-024LF |
86585-024LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 65846-001LF vs 86585-024LF |
90635-3243 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 65846-001LF vs 90635-3243 |
51110-2450 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 65846-001LF vs 51110-2450 |
90635-3242 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 65846-001LF vs 90635-3242 |
65239-012 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 65846-001LF vs 65239-012 |
90635-3241 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 65846-001LF vs 90635-3241 |
66415-062LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 65846-001LF vs 66415-062LF |
66415-025LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 65846-001LF vs 66415-025LF |
51110-2451 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | 65846-001LF vs 51110-2451 |