Part Details for 65846-003ELF by Amphenol FCi
Overview of 65846-003ELF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-003ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-003ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65846-003ELF
|
Heilind Electronics | MINI LATCH HSG.100X.100--CC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG65846-003ELF
|
Interstate Connecting Components | MINI LATCH HSG.100X.100--CC | 0 |
|
Buy Now |
Part Details for 65846-003ELF
65846-003ELF CAD Models
65846-003ELF Part Data Attributes
|
65846-003ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65846-003ELF
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.876 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65846-003ELF
This table gives cross-reference parts and alternative options found for 65846-003ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-003ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-319 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65846-003ELF vs 71958-319 |
PSSHSM-519-D-06-T-C-TR-P-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 65846-003ELF vs PSSHSM-519-D-06-T-C-TR-P-LF |
PSSHSM-519-D-06-G-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 65846-003ELF vs PSSHSM-519-D-06-G-LF |
PSSHSM-519-D-06-F-AP-C-TR-P-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 65846-003ELF vs PSSHSM-519-D-06-F-AP-C-TR-P-LF |
95239-619H | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65846-003ELF vs 95239-619H |
PSSHSM-519-D-06-GT-TB-0-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 65846-003ELF vs PSSHSM-519-D-06-GT-TB-0-LF |
CSCC211-1901B001C1AC | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 65846-003ELF vs CSCC211-1901B001C1AC |
71958-519U | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 65846-003ELF vs 71958-519U |
M55302/166A19X2 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 65846-003ELF vs M55302/166A19X2 |
621-72-19GB00 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 65846-003ELF vs 621-72-19GB00 |