Part Details for 65846-007ELF by Amphenol FCi
Overview of 65846-007ELF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 65846-007ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG65846-007ELF
|
Heilind Electronics | MINI LATCH HSG.100X100CC--POL DUBOX / PV / BERGSTIK | Americas - 0 in Stock |
|
$1.5668 / $1.6465 | Buy Now |
DISTI #
BRG65846-007ELF
|
Interstate Connecting Components | MINI LATCH HSG.100X100CC--POL DUBOX / PV / BERGSTIK | 0 |
|
$1.5668 / $1.6465 | Buy Now |
DISTI #
Amphenol FCI 65846-007ELF
|
PEI Genesis | MINI LATCH HSG.100X100CC--PO | 975 |
|
Buy Now |
Part Details for 65846-007ELF
65846-007ELF CAD Models
65846-007ELF Part Data Attributes
|
65846-007ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65846-007ELF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.32 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.688 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65846-007ELF
This table gives cross-reference parts and alternative options found for 65846-007ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-007ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76054-007 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 65846-007ELF vs 76054-007 |
66564-914 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 65846-007ELF vs 66564-914 |
93696-407 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 65846-007ELF vs 93696-407 |
91618-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 65846-007ELF vs 91618-307 |
BCS-114-F-D-PE | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 65846-007ELF vs BCS-114-F-D-PE |
71601-614 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Gray Insulator, Plug | Amphenol FCi | 65846-007ELF vs 71601-614 |
66564-714 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 65846-007ELF vs 66564-714 |
1-1470209-6 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 65846-007ELF vs 1-1470209-6 |
1357260000 | Board Connector, 14 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 65846-007ELF vs 1357260000 |
55508-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 65846-007ELF vs 55508-314 |