Part Details for 65846-008ELF by Amphenol Corporation
Overview of 65846-008ELF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65846-008ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65846-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 18 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. | |
65846-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latching, Double Row, 44 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing. |
Price & Stock for 65846-008ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65846-008ELF
|
Avnet Americas | Conn Housing PL 18 POS 2.54mm Crimp ST Bag - Bag (Alt: 65846-008ELF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.7847 | Buy Now |
DISTI #
649-65846-008ELF
|
Mouser Electronics | Headers & Wire Housings MINI LATCH HSG .100X100CC--POL RoHS: Compliant | 5 |
|
$0.6980 / $1.3200 | Buy Now |
DISTI #
65846-008ELF
|
Avnet Abacus | Conn Housing PL 18 POS 2.54mm Crimp ST Bag (Alt: 65846-008ELF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |