Part Details for 65846-016LF by Amphenol Communications Solutions
Overview of 65846-016LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-016LF | Amphenol Communications Solutions | 68668-016LF-CUSTOMER HEAD | |
10066744-016LF | Amphenol Communications Solutions | 10066744-016LF-STRAIGHT HEADER | |
67273-016LF | Amphenol Communications Solutions | 67273-016LF-VERTICAL GUIDE PIN SLOTT |
Price & Stock for 65846-016LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1325
|
Newark | Connector Housing, Rcpt, 8Pos, 2.54Mm Rohs Compliant: Yes |Amphenol Communications Solutions 65846-016LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 675 |
|
$0.9250 / $1.5000 | Buy Now |
DISTI #
84K6283
|
Newark | Wire-Board Connector Receptacle, 8 Position, 2.54Mm, Product Range:Fci Mini-Pv 65846, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2.54Mm, For Use With:Fci Mini-Pv 65846 Series Contacts, Contact Termination:Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 65846-016LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
609-3548-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
987 In Stock |
|
$1.0249 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.9740 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
776 In Stock |
|
$0.9570 / $1.3900 | Buy Now |
DISTI #
C1S227400056923
|
Chip1Stop | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Bag RoHS: Compliant | 1693 |
|
$1.1700 | Buy Now |
|
Master Electronics | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant |
776 In Stock |
|
$0.9570 / $1.3900 | Buy Now |
Part Details for 65846-016LF
65846-016LF CAD Models
65846-016LF Part Data Attributes
|
65846-016LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65846-016LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 8 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHELYNENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65846-016LF
This table gives cross-reference parts and alternative options found for 65846-016LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65846-016LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65846-016 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, | Amphenol FCi | 65846-016LF vs 65846-016 |
65846-016LF | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 65846-016LF vs 65846-016LF |