There are no models available for this part yet.
Overview of 65863-325LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-325LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. | |
65863-333LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. | |
65863-067PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 65863-325LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65863-325LF
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 65863-325LF) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7026 | Buy Now | |
DISTI #
649-65863-325LF
|
Mouser Electronics | Headers & Wire Housings 40P EJECT LATCH HDR VERTICAL RND PIN RoHS: Compliant | 0 |
|
$2.2200 / $2.3100 | Order Now | |
DISTI #
65863-325LF
|
TTI | Headers & Wire Housings 40P EJECT LATCH HDR VERTICAL RND PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$2.5800 | Buy Now |