Part Details for 6588714-1 by TE Connectivity
Overview of 6588714-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 6588714-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0591
|
Newark | Fiber Optic Connectors Sc Kit Sm Sim 2.0Mm Blue |Amp Te Connectivity 6588714-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$7.6800 / $11.4200 | Buy Now |
DISTI #
2266-6588714-1-ND
|
DigiKey | CONN FIBER SC PLUG SMPLX 126UM Min Qty: 20 Lead time: 7 Weeks Container: Bag MARKETPLACE PRODUCT |
33 In Stock |
|
$4.4100 | Buy Now |
DISTI #
6588714-1-ND
|
DigiKey | CONN FIBER SC PLUG SMPLX 126UM Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SC Single Mode Simplex Crimp Cable Mount Individual RoHS: Compliant |
33 Partner Stock |
|
$7.2200 / $13.5300 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 78 |
|
$5.2244 / $8.4720 | Buy Now | |
DISTI #
TE Connectivity 6588714-1
|
PEI Genesis | Fiber Optic SC Connector Simp | 33 |
|
Buy Now | |
|
Master Electronics | Conn SC Single Mode Simplex Crimp Cable Mount Individual RoHS: Compliant |
33 Partner Stock |
|
$7.2200 / $13.5300 | Buy Now |
Part Details for 6588714-1
6588714-1 CAD Models
6588714-1 Part Data Attributes
|
6588714-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6588714-1
TE Connectivity
SIMPLEX SC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |