Part Details for 65936-012 by Amphenol FCi
Overview of 65936-012 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 65936-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 94 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 91 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 75 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 72 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for 65936-012
65936-012 CAD Models
65936-012 Part Data Attributes:
|
65936-012
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65936-012
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65936-012
This table gives cross-reference parts and alternative options found for 65936-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65936-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65936-012LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 65936-012 vs 65936-012LF |