Part Details for 66 30 226 001400 by HARTING Technology Group
Overview of 66 30 226 001400 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. | |
68001-400HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 66 30 226 001400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0225
|
Newark | Rectangular Power Connector, Side Entry, Han Series, Screw, Plug, 4, Pin Rohs Compliant: Yes |Harting 66 30 226 001400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$12.1300 / $19.6000 | Buy Now |
Part Details for 66 30 226 001400
66 30 226 001400 CAD Models
66 30 226 001400 Part Data Attributes
|
66 30 226 001400
HARTING Technology Group
Buy Now
|
Compare Parts:
66 30 226 001400
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |