Part Details for 66-0304-00002-904 by Alfred Tronser GmbH
Overview of 66-0304-00002-904 by Alfred Tronser GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 66-0304-00002-904
66-0304-00002-904 CAD Models
66-0304-00002-904 Part Data Attributes
|
66-0304-00002-904
Alfred Tronser GmbH
Buy Now
Datasheet
|
Compare Parts:
66-0304-00002-904
Alfred Tronser GmbH
Variable Capacitor, Sapphire, 0.4pF Min, 2.5pF Max, Vertical Adjuster, Special Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALFRED TRONSER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 2.5 pF | |
Capacitance-Min | 0.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Mounting Feature | SPECIAL MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |