Part Details for 66-0304-00004-000 by Alfred Tronser GmbH
Overview of 66-0304-00004-000 by Alfred Tronser GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 66-0304-00004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE CAPACITOR, SAPPHIRE, 1000V, 0.6PF MIN, 4.5PF MAX, VERTICAL ADJUSTER, SURFACE MOUNT | 21 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for 66-0304-00004-000
66-0304-00004-000 CAD Models
66-0304-00004-000 Part Data Attributes
|
66-0304-00004-000
Alfred Tronser GmbH
Buy Now
Datasheet
|
Compare Parts:
66-0304-00004-000
Alfred Tronser GmbH
Variable Capacitor, Sapphire, 1000V, 0.6pF Min, 4.5pF Max, Vertical Adjuster, Surface Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALFRED TRONSER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 4.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Manufacturer Series | 66-0304-00 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Terminal Shape | SPECIAL |