Part Details for 66-220 by MCM Electronics
Overview of 66-220 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4511
|
Newark | Resistance:220Ohm, Product Range:-, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:-, Voltage Rating:-, Resistor Technology:-, Temperature Coefficient:-, Resistor Type:Flame Proof, Product Diameter:2.6Mm Rohs Compliant: Yes |Mcm 66-220 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 351 |
|
$0.1850 | Buy Now |