There are no models available for this part yet.
Overview of 66-94043-264-HAZ by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-437LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 36S Vertical Receptacle. | |
51940-432LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 11P Vertical Receptacle. | |
51940-438LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 44S 8P Vertical Receptacle. |
Price & Stock for 66-94043-264-HAZ by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74219890
|
RS | DSN150 HAZ RECEPTACLE METAL BLACK SIZE 5 TYPE 4X 3P+G 150A 480 VAC 60 Hz +4 AUX | Meltric 66-94043-264-HAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,595.9800 / $2,690.3800 | RFQ |