Part Details for 66.2010-02521 by Stäubli Electrical Connectors
Overview of 66.2010-02521 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2010-02521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4N-F10-02521
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, black Min Qty: 1 | 1 |
|
$4.8900 / $5.6800 | Buy Now |
DISTI #
86F2501
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, black, PVC, 1.0 mm², CAT II, CAT III Min Qty: 1 |
3 in Stock 15 Available Soon |
|
$3.5496 / $4.6971 | Buy Now |