Part Details for 66.2012-15021 by Stäubli Electrical Connectors
Overview of 66.2012-15021 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.2012-15021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK-4N-S10-15021
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 1.5m Min Qty: 1 | 0 |
|
$7.6500 / $8.8800 | RFQ |
DISTI #
86F2677
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, black, silicone, 1.0 mm², CAT II, CAT III Min Qty: 1 |
7 in Stock 30 Available Soon |
|
$5.4469 / $7.1977 | Buy Now |
DISTI #
C1S505400063919
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$7.2800 / $8.8900 | Buy Now |