There are no models available for this part yet.
Overview of 66.2012-20022 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 66.2012-20022 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLK-4N-S10-20022
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 2m Min Qty: 1 | 0 |
|
$8.8600 / $10.2900 | RFQ | |
DISTI #
C1S505400064033
|
Chip1Stop | Plug pbFree: Yes Container: Bulk | 10 |
|
$8.7500 / $10.6000 | Buy Now |